Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6EP1332-1SH43
Order Code1216621
Product RangeLOGO POWER Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP1332-1SH43
Order Code1216621
Product RangeLOGO POWER Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 124VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max240VAC
Input Voltage VAC85V AC to 240V AC
Power Supply Output TypeFixed
Product RangeLOGO POWER Series
SVHCTo Be Advised
Alternatives for 6EP1332-1SH43
2 Products Found
Product Overview
- Compact lightweight rugged design
- Primary switching regulator with wide range input
- Improved output behaviour permits connection of loads with high inrush currents
- Output voltages of 5V-24V to suit a variety of applications
- Adjustable output voltage
- Interference emission class B and high interference immunity
- For universal use in industrial and residential applications
- Suitable for use in small distribution boards
- Snap mounting on DIN rail 35x15/7.5 (DIN EN50022)
- Galvanic isolation according to EN60950 and EN50178
- Certified to CE, UL/cUL, FM, shipbuilding
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Input Voltage AC Max
240VAC
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 240V AC
Product Range
LOGO POWER Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28