Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ED1057-3BA00-0AA7
Order Code2080227
Technical Datasheet
No. of Inputs-
Current Rating1.3A
No. of Outputs-
Kit ContentsPLC, PSU, Software, Ethernet Cable
Supply Voltage Max24V
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
24V
SVHC
To Be Advised
Current Rating
1.3A
Kit Contents
PLC, PSU, Software, Ethernet Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6