Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ED1 055-1CB10-0BA0
Order Code3459687
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs-
No. of Digital Inputs8
No. of Digital Outputs8
Meter Display Type-
IP / NEMA RatingIP20
Product Range-
Product Overview
An expansion module for use with a Siemens LOGO! logic module.
- Supply voltage: 24Vdc
- 8, 24Vdc digital inputs
- 8, 24Vdc, 0.3A digital outputs
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
8
Meter Display Type
-
Product Range
-
No. of Analogue Outputs
-
No. of Digital Outputs
8
IP / NEMA Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234