Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No5WG1237-2KB31
Order Code3558705
Product RangeGAMMA Instabus Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No5WG1237-2KB31
Order Code3558705
Product RangeGAMMA Instabus Series
Technical Datasheet
Thermocouple Type-
Operating Temperature Max45°C
Operating Temperature Min5°C
Temperature Accuracy ±2°F
Output Voltage Max-
Output Voltage Min-
Product RangeGAMMA Instabus Series
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
-
Operating Temperature Min
5°C
Output Voltage Max
-
Product Range
GAMMA Instabus Series
Operating Temperature Max
45°C
Temperature Accuracy ±
2°F
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054