Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No5TG1316
Order Code3553857
Product RangeDELTA Style Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No5TG1316
Order Code3553857
Product RangeDELTA Style Series
Technical Datasheet
Label TypeIdentification
Label Height-
Label Width-
Label Diameter-
Label Material-
Label LegendHeizung Notschalter
Label ColourRed on White
Pack Quantity-
Product RangeDELTA Style Series
SVHCTo Be Advised
Technical Specifications
Label Type
Identification
Label Width
-
Label Material
-
Label Colour
Red on White
Product Range
DELTA Style Series
Label Height
-
Label Diameter
-
Label Legend
Heizung Notschalter
Pack Quantity
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003