Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No5SP3825-3
Order Code3475623
Product RangeSENTRON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No5SP3825-3
Order Code3475623
Product RangeSENTRON Series
Technical Datasheet
Product RangeSENTRON Series
Voltage Rating VAC400V
Voltage Rating VDC-
Current Rating25A
No. of Poles3 Pole
Overload Current25kA
Insulation Voltage690V
Technical Specifications
Product Range
SENTRON Series
Voltage Rating VDC
-
No. of Poles
3 Pole
Insulation Voltage
690V
Voltage Rating VAC
400V
Current Rating
25A
Overload Current
25kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.081