Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No5SA211
Order Code3491460
Product RangeSENTRON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No5SA211
Order Code3491460
Product RangeSENTRON Series
Technical Datasheet
Product RangeSENTRON Series
Fuse Current2A
Voltage Rating VAC-
Voltage Rating VDC500V
Fuse Size Metric13.2mm x 49mm
Fuse Size Imperial0.52" x 1.93"
Blow CharacteristicSlow Blow
SVHCTo Be Advised
Technical Specifications
Product Range
SENTRON Series
Voltage Rating VAC
-
Fuse Size Metric
13.2mm x 49mm
Blow Characteristic
Slow Blow
Fuse Current
2A
Voltage Rating VDC
500V
Fuse Size Imperial
0.52" x 1.93"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012