Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3VA6460-5HM41-0AA0
Order Code3417408
Product RangeSENTRON 3VA6 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3VA6460-5HM41-0AA0
Order Code3417408
Product RangeSENTRON 3VA6 Series
Technical Datasheet
Product RangeSENTRON 3VA6 Series
Current Rating600A
No. of Poles4 Pole
Supply Voltage690V
Circuit Breaker MountingPanel
Load Current Max-
Trip Time-
SVHCTo Be Advised
Technical Specifications
Product Range
SENTRON 3VA6 Series
No. of Poles
4 Pole
Circuit Breaker Mounting
Panel
Trip Time
-
Current Rating
600A
Supply Voltage
690V
Load Current Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.9