Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3VA5222-6EC61-0AA0
Order Code3425310
Product RangeSENTRON 3VA5 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3VA5222-6EC61-0AA0
Order Code3425310
Product RangeSENTRON 3VA5 Series
Technical Datasheet
Product RangeSENTRON 3VA5 Series
Current Rating225A
No. of Poles2 Pole
Voltage Rating VDC500V
Voltage Rating VAC690V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
SENTRON 3VA5 Series
No. of Poles
2 Pole
Voltage Rating VAC
690V
SVHC
To Be Advised
Current Rating
225A
Voltage Rating VDC
500V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.84