Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3VA1220-6MH32-0DH0
Order Code3425302
Product RangeSENTRON 3VA1 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3VA1220-6MH32-0DH0
Order Code3425302
Product RangeSENTRON 3VA1 Series
Technical Datasheet
Product RangeSENTRON 3VA1 Series
Current Rating200A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690V
Circuit Breaker Mounting-
SVHCTo Be Advised
Technical Specifications
Product Range
SENTRON 3VA1 Series
No. of Poles
3 Pole
Voltage Rating VAC
690V
SVHC
To Be Advised
Current Rating
200A
Voltage Rating VDC
-
Circuit Breaker Mounting
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1