Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3VA1116-1AA32-0AE0
Order Code3454622
Product RangeSENTRON 3VA
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3VA1116-1AA32-0AE0
Order Code3454622
Product RangeSENTRON 3VA
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max160A
IP / NEMA RatingIP40
Switch Disconnector Terminal StyleLug Terminal
Switch Disconnector Mounting Type-
Approvals / StandardsCCC, CE, EAC, VDE
Product RangeSENTRON 3VA
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
160A
Switch Disconnector Terminal Style
Lug Terminal
Approvals / Standards
CCC, CE, EAC, VDE
SVHC
To Be Advised
Contact Voltage AC Max
690V
IP / NEMA Rating
IP40
Switch Disconnector Mounting Type
-
Product Range
SENTRON 3VA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02