Product Information
Product Overview
The 3SU1152-0AB60-1BA0 from Siemens is a SIRIUS ACT 22mm illuminated pushbutton switch with flat button. It has white colour round plastic actuating element, silver colour standard metal high gloss front ring and metal holder. Contact reliability is one maloperation per 100 million (17V, 5mA), one maloperation per 10 million (5V, 1mA). It is approved by CCC, CSA, CE, UL and EAC standards. This switch has 3,000,000 mechanical service life (switching cycles) and 10,000,000 electrical endurance (switching cycles). This switch features white LED light source with 900mcd to 1400mcd light intensity.
- Momentary contact type, one contact module, silver alloy auxiliary contact, integrated LED
- 29.45mm actual element outer diameter, 24VAC/DC supply voltage at 50Hz/60Hz
- Rated AC operating voltage range from 5V to 500V (at 50Hz) and 5V to 500V (at 60Hz)
- Rated DC operating voltage range from 5V to 500V
- 1NO, screw type terminal, front mounting type
- 22.3mm mounting diameter, 11mm mounting height, 29.5mm installation width, 49.7mm installation depth
- Rated insulation voltage of 320V and thermal current of 10A
- Degree of pollution 3, IP66, IP67, IP69 (IP69K), IP20, NEMA 1, 2, 3, 3R, 4, 4X and 12 ratings
- 4KV surge voltage resistance rated value and 3600 1/h maximum operating frequency
- Operating temperature range from -25°C to 70°C and dimension is 40mm x 30mm (H x W)
Applications
Automation & Process Control, Industrial
Technical Specifications
SIRIUS ACT 3SU
SPST-NO
Momentary
Round
500V
500V
-
Panel Mount
White
22mm
10A
500V
White
10A
-
-
Screw
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate