Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1060-0JB10-0AA0
Order Code2695723
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1060-0JB10-0AA0
Order Code2695723
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
For Use WithSiemens 30mm Pushbutton Switches
Product RangeSIRUS ACT 3SU1 Series
Product Overview
The 3SU1060-0JB10-0AA0 from Siemens is a 30mm, round, black colour, metal matte SIRIUS ACT pushbutton switch actuator with flat button. This pushbutton size is intended for flat mounting. It is suitable for installation on a front plate with a maximum thickness of 4mm. The button can be replaced from the front by the user.
- Momentary contact
- Outer diameter of the actuating element is 38mm
- Mechanical service life (switching cycles) is typical 10000000
- IP66, IP67, IP69 (IP69K) protection class
- Front ring for flat install
Technical Specifications
For Use With
Siemens 30mm Pushbutton Switches
Product Range
SIRUS ACT 3SU1 Series
IP / NEMA Rating
IP66, IP67, IP69K, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074