Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SF1324-1SB21-1BA1
Order Code3548136
Product RangeSIRIUS 3SF13 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SF1324-1SB21-1BA1
Order Code3548136
Product RangeSIRIUS 3SF13 Series
Technical Datasheet
Product RangeSIRIUS 3SF13 Series
Contact ConfigurationDPST-NC, SPST-NO, SPST-NC
Switch TerminalsConnector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP66, IP67
Contact Voltage DC Max-
Contact Current DC Max-
Technical Specifications
Product Range
SIRIUS 3SF13 Series
Switch Terminals
Connector
Contact Current AC Max
-
Contact Voltage DC Max
-
Contact Configuration
DPST-NC, SPST-NO, SPST-NC
Contact Voltage AC Max
-
IP Rating
IP66, IP67
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.529