Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RW5552-2HA04
Order Code3449410
Product RangeSIRIUS 3RW55
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RW5552-2HA04
Order Code3449410
Product RangeSIRIUS 3RW55
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating355kW
No. of PhasesThree Phase
No. of Poles-
Current Rating630A
Supply Voltage Min200VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP00
Product RangeSIRIUS 3RW55
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
630A
Supply Voltage Max
480VAC
Product Range
SIRIUS 3RW55
Power Rating
355kW
No. of Poles
-
Supply Voltage Min
200VAC
IP / NEMA Rating
IP00
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15