Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RW40281BB14
Order Code3529730
Product RangeSIRIUS 3RW40
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RW40281BB14
Order Code3529730
Product RangeSIRIUS 3RW40
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating18.5kW
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating38A
Supply Voltage Min200V
Supply Voltage Max480V
IP / NEMA RatingIP20
Product RangeSIRIUS 3RW40
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
38A
Supply Voltage Max
480V
Product Range
SIRIUS 3RW40
Power Rating
18.5kW
No. of Poles
3 Pole
Supply Voltage Min
200V
IP / NEMA Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71