Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RU21160HB0
Order Code3529570
Product RangeSIRIUS 3RU2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RU21160HB0
Order Code3529570
Product RangeSIRIUS 3RU2
Technical Datasheet
Overload Adjustment Current Min550mA
Overload Adjustment Current Max800mA
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeSIRIUS 3RU2
Technical Specifications
Overload Adjustment Current Min
550mA
Coil Voltage AC Max
-
Product Range
SIRIUS 3RU2
Overload Adjustment Current Max
800mA
Coil Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152