Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RT20182BB41
Order Code3529477
Product RangeSIRIUS 3RT2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RT20182BB41
Order Code3529477
Product RangeSIRIUS 3RT2
Technical Datasheet
Load Current Inductive8.9A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC37.5kW
Switching Current AC120A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive20A
Switching Current AC38.9A
Product RangeSIRIUS 3RT2
Product Overview
- Size S00 spring-type terminals, DIN Rail power contactor
- 16A operating current (at AC-2 at 400V rated value), 7.5KW switching power AC3
- 400V max permissible voltage for safe isolation (between coil and main contacts acc. to EN60947-1)
- 8.9A load current inductive, 690VAC operating voltage
- 3 number of pole
- DIN rail, panel relay mounting, 3PST-NO contact configuration
- 20A switching current AC1, 24V nominal coil voltage VDC
- 20A load current resistive, 8.9A switching current AC3
Technical Specifications
Load Current Inductive
8.9A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
24V
Load Current Resistive
20A
Product Range
SIRIUS 3RT2
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
7.5kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
8.9A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313