Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RK1315-6LS41-0AA0
Order Code3483280
Product RangeSIRIUS M200D
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RK1315-6LS41-0AA0
Order Code3483280
Product RangeSIRIUS M200D
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating750W
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating12A
Supply Voltage Min360VAC
Supply Voltage Max440VAC
IP / NEMA RatingIP65
Product RangeSIRIUS M200D
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
12A
Supply Voltage Max
440VAC
Product Range
SIRIUS M200D
Power Rating
750W
No. of Poles
3 Pole
Supply Voltage Min
360VAC
IP / NEMA Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.682