Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RK1304-5LS40-3AA3
Order Code3486125
Product RangeET 200PRO RSE
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RK1304-5LS40-3AA3
Order Code3486125
Product RangeET 200PRO RSE
Technical Datasheet
Motor Starter TypeReversing Starter
Power Rating-
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating12A
Supply Voltage Min200VAC
Supply Voltage Max400VAC
IP / NEMA RatingIP65
Product RangeET 200PRO RSE
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Reversing Starter
No. of Phases
Three Phase
Current Rating
12A
Supply Voltage Max
400VAC
Product Range
ET 200PRO RSE
Power Rating
-
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
IP65
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.99