Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RK1304-5KS70-2AA3
Order Code3486119
Product RangeET 200PRO EDSE/DSSE HF
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RK1304-5KS70-2AA3
Order Code3486119
Product RangeET 200PRO EDSE/DSSE HF
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating-
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating2A
Supply Voltage Min200VAC
Supply Voltage Max400VAC
IP / NEMA RatingIP65
Product RangeET 200PRO EDSE/DSSE HF
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
2A
Supply Voltage Max
400VAC
Product Range
ET 200PRO EDSE/DSSE HF
Power Rating
-
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.958