Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RK1301-0BB10-1AB4
Order Code3486055
Product RangeSIMATIC ET 200S
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RK1301-0BB10-1AB4
Order Code3486055
Product RangeSIMATIC ET 200S
Technical Datasheet
Motor Starter TypeReversing Starter
Power Rating3kW
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating8A
Supply Voltage Min200VAC
Supply Voltage Max440VAC
IP / NEMA RatingIP20
Product RangeSIMATIC ET 200S
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Reversing Starter
No. of Phases
Three Phase
Current Rating
8A
Supply Voltage Max
440VAC
Product Range
SIMATIC ET 200S
Power Rating
3kW
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4