Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3NW4550-2HG
Order Code3466141
Product RangeSENTRON Series
Technical Datasheet
No Longer Stocked
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSIEMENS
Manufacturer Part No3NW4550-2HG
Order Code3466141
Product RangeSENTRON Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current300A
Voltage Rating VAC600V
Fuse Size Metric53.95mm x 181mm
Fuse Size Imperial2.12" x 7.126"
Product RangeSENTRON Series
Breaking Capacity Current AC-
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
600V
Fuse Size Imperial
2.12" x 7.126"
Breaking Capacity Current AC
-
Fuse Current
300A
Fuse Size Metric
53.95mm x 181mm
Product Range
SENTRON Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.674