Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3NW4218-2HG
Order Code3466111
Product RangeSENTRON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3NW4218-2HG
Order Code3466111
Product RangeSENTRON Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current45A
Voltage Rating VAC600V
Fuse Size Metric26.9mm x 60.5mm
Fuse Size Imperial1.06" x 2.4"
Product RangeSENTRON Series
Breaking Capacity Current AC-
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
600V
Fuse Size Imperial
1.06" x 2.4"
Breaking Capacity Current AC
-
Fuse Current
45A
Fuse Size Metric
26.9mm x 60.5mm
Product Range
SENTRON Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083