Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3NH7332
Order Code3553848
Product RangeSENTRON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3NH7332
Order Code3553848
Product RangeSENTRON Series
Technical Datasheet
Fuse Holder TypeBus Mount Fuse Holder
Fuse Current630A
Fuse Size Held3
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeSENTRON Series
Voltage Rating VAC690V
Voltage Rating VDC440V
Technical Specifications
Fuse Holder Type
Bus Mount Fuse Holder
Fuse Size Held
3
No. of Fuses
1Fuses
Voltage Rating VAC
690V
Fuse Current
630A
Holder Terminals
Screw
Product Range
SENTRON Series
Voltage Rating VDC
440V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.282