Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3KD2242-2ME10-0
Order Code3478201
Product RangeSENTRON 3KD Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3KD2242-2ME10-0
Order Code3478201
Product RangeSENTRON 3KD Series
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max1kV
Contact Current AC Max32A
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleBox Terminal
Switch Disconnector Mounting TypeDIN Rail Mount
Approvals / StandardsCCC, VDE, CE
Product RangeSENTRON 3KD Series
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
32A
Switch Disconnector Terminal Style
Box Terminal
Approvals / Standards
CCC, VDE, CE
Contact Voltage AC Max
1kV
IP / NEMA Rating
IP20
Switch Disconnector Mounting Type
DIN Rail Mount
Product Range
SENTRON 3KD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.005