Print Page
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4-3P3161
Order Code4058179
Product RangeW4 Series
Also Known As1028097
Technical Datasheet
Sensing Range Max150mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeW4 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (17-Jan-2022)
Alternatives for WTB4-3P3161
1 Product Found
Product Overview
- W4 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle, PinPoint LED light source
- Background suppression functional principle detail, visible red type of light
- 15mm to 150mm sensing range, UL file No. NRKH.E181493 & NRKH7.E181493
- Plastic, ABS housing, IP67/IP66 rating
- Supply voltage range from 10VDC to 30VDC, current consumption is 20mA
- Protection class III, PNP digital output
- Output current Imax is ≤ 100mA
- Ambient operating temperature range from -40°C to +60°C, UL file no. NRKH.E181493 & NRKH7.E181493
- Dimensions (W x H x D) is 16mm x 39.5mm x 12mm
Technical Specifications
Sensing Range Max
150mm
Sensor Output Type
PNP
Connection Method
Cable
Supply Voltage DC Max
30V
Sensing Method
Proximity Diffuse
Product Range
W4 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0335

