Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIBA
Manufacturer Part No50-140-06 40A
Order Code3295503
Technical Datasheet
Product Range-
Fuse Current40A
Blow CharacteristicVery Fast Acting
Fuse Size Metric22mm x 58mm
Fuse Size Imperial0.87" x 2.28"
Voltage Rating VDC-
Voltage Rating VAC700VAC
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
-
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
0.87" x 2.28"
Voltage Rating VAC
700VAC
Fuse Current
40A
Fuse Size Metric
22mm x 58mm
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056