Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No20-412-20 80A
Order Code3295229
Product RangeURB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIBA
Manufacturer Part No20-412-20 80A
Order Code3295229
Product RangeURB Series
Technical Datasheet
Product RangeURB Series
Fuse Current80A
Blow CharacteristicVery Fast Acting
Fuse Size Metric-
Fuse Size Imperial-
Voltage Rating VDC-
Voltage Rating VAC700VAC
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
URB Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
-
Voltage Rating VAC
700VAC
Fuse Current
80A
Fuse Size Metric
-
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22