Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIBA
Manufacturer Part No20-000-13 16A
Order Code248538
Technical Datasheet
Product Range-
Fuse Current16A
HRC Fuse Case StyleBlade Tag
Voltage Rating VDC220VDC
Voltage Rating VAC500VAC
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
-
HRC Fuse Case Style
Blade Tag
Voltage Rating VAC
500VAC
Fuse Current
16A
Voltage Rating VDC
220VDC
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12