Print Page
Product Information
ManufacturerSIBA
Manufacturer Part No160000/2.5A
Order Code2132105
Product Range160000
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VDC-
Fuse Case Style8mm x 4.4mm
Product Range160000
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
250VAC
Fuse Case Style
8mm x 4.4mm
Breaking Capacity Current AC
100A
SVHC
No SVHC (17-Jan-2022)
Blow Characteristic
Slow Blow
Voltage Rating VDC
-
Product Range
160000
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1