Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No10-007-07 63A
Order Code902070
Product RangeURD Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIBA
Manufacturer Part No10-007-07 63A
Order Code902070
Product RangeURD Series
Technical Datasheet
Product RangeURD Series
Fuse Current63A
Blow CharacteristicVery Fast Acting
Fuse Size Metric27mm x 50mm
Fuse Size Imperial1.06" x 1.97"
Voltage Rating VDC-
Voltage Rating VAC500VAC
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
URD Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
1.06" x 1.97"
Voltage Rating VAC
500VAC
Fuse Current
63A
Fuse Size Metric
27mm x 50mm
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05