Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHESTO
Manufacturer Part NoFL6040
Order Code1702984
Product RangeShesto - Sanding Blocks
Also Known AsGTIN UPC EAN: 5056402206323
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSHESTO
Manufacturer Part NoFL6040
Order Code1702984
Product RangeShesto - Sanding Blocks
Also Known AsGTIN UPC EAN: 5056402206323
Technical Datasheet
Block Material-
Abrasive ColourBlack
Abrasive GradeMedium
Height45mm
Width40mm
Length125mm
Product RangeShesto - Sanding Blocks
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Designed for light duty sanding on both flat and curved surfaces
- Supplied with one medium sanding band
Technical Specifications
Block Material
-
Abrasive Grade
Medium
Width
40mm
Product Range
Shesto - Sanding Blocks
Abrasive Colour
Black
Height
45mm
Length
125mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057