Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Alternatives for S202S02F
1 Product Found
Product Overview
The S202S02F from Sharp is a solid state relay in 4 pin SIP package. This solid state relay is an integration of an infrared emitting diode (IRED), a phototriac detector and a main output triac. S202S02F is ideally suited for controlling high voltage AC loads with solid state reliability while providing 4.0kV isolation (Viso(rms)) from input to output. Applications include isolated interface between high voltage AC devices and lower voltage DC control circuitry, switching motors, fans, heaters, solenoids, valves and power control in applications such as lighting and temperature control equipment.
- Output current IT(rms) is 8A
- Zero crossing functionary
- High repetitive peak off-state voltage is 600V
- Screw hole for heat sink
- Recognized by UL508, file No. E94758 and CSA 22.2 No.14, file No. LR63705
- Operating temperature range from -25°C to 100°C
- Load supply voltage is 80V to 240V
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
-
Operating Voltage Max
240Vrms
Relay Terminals
Through Hole
Operating Voltage Min
80Vrms
Control Voltage Max
-
Load Current
8A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
