Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The PR36MF21NSZF is a Solid State Relay with zero crossing switching mode and through hole terminals. This PCB mount relay is an integration of an infrared emitting diode (IRED), a phototriac detector and a main output triac. Ideally suited for controlling high voltage AC loads with solid state reliability while providing 4kV isolation (Viso(rms)) from input to output.
- Superior noise immunity
- Lead-free terminal components
- 4kVrms Isolation voltage
- 3V On-state voltage
- 50µs Turn-on maximum time
- -30 to 85°C Operating temperature range
Applications
Motor Drive & Control, HVAC, Automation & Process Control, Lighting
Technical Specifications
Contact Configuration
-
Operating Voltage Max
-
Relay Terminals
Through Hole
Operating Voltage Min
-
Control Voltage Max
-
Load Current
600mA
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001966