Print Page
Product Overview
The PC817X3NIP0F is a 1-channel 4-pin Transistor Output Optocoupler for use with OA equipment and tooling machines.
- High isolation voltage
- 4µs Typical response time
- 10 to 20mA Collector current
- 50mA Forward current
- 6V Reverse voltage
- 200mW Total power dissipation
Applications
Audio, Consumer Electronics, Communications & Networking, Test & Measurement, Computers & Computer Peripherals, Safety
Technical Specifications
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
Forward Current If Max
50mA
CTR Min
50%
Product Range
PC8
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635