Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSHARP
Manufacturer Part NoPC817X2J000F
Order Code9707700
Technical Datasheet
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product Range-
Alternatives for PC817X2J000F
1 Product Found
Technical Specifications
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023