Product Overview
The PC367NTJ000F is a 1-channel PC367NJ0000F series low input current DC Input Photocoupler contains an IRED optically coupled to a phototransistor. Collector-emitter voltage is 80V and CTR is 100% to 500% at input current of 0.5mA. While operating at IF<lt/>0.5mA, CTR variation may increase. In case that some sudden big noise caused by voltage variation is provided between primary and secondary terminals of photocoupler some current caused by it is floating capacitance may be generated and result in false operation since current may go through IRED or current may change. If the photocoupler may be used under the circumstances where noise will be generated we recommend to use the bypass capacitors at the both ends of IRED.
- 50mA Maximum collector current
- Reflow, flow and hand soldering method
- Solvent cleaning
- Ultrasonic cleaning
- Hand soldering should be completed within 3s when the point of solder iron is below 400°C
Applications
Audio, Communications & Networking
Technical Specifications
4Pins
3.75kV
80V
10mA
100%
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate