Print Page
Alternatives for PC357N14J00F
1 Product Found
Product Overview
The PC357N14J00F from Sharp is a photocoupler in 4 pin SOP package.
- Recognized by UL file number E64380
- Forward current of 50mA
- Isolation voltage of 3.75KV
- Single channel
- Power dissipation of 70mW
- Operating temperature of -30˚C to 100˚C
Applications
Industrial
Technical Specifications
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
35V
Forward Current If Max
50mA
CTR Min
50%
Product Range
PC35
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001