Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSHARP
Manufacturer Part NoPC123X2YUP0F
Order Code
Re-Reel1618449RL
Cut Tape1618449
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerSHARP
Manufacturer Part NoPC123X2YUP0F
Order Code
Re-Reel1618449RL
Cut Tape1618449
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo70V
Product Range-
Product Overview
The PC123X2YUP0F is a 1-channel 4-pin reinforced Insulation-type Photocoupler with wide SMT gullwing lead form. It contains an IRED optically coupled to a phototransistor. It is suitable for I/O isolation for MCUs (Micro Controller Unit), noise suppression in switching circuits, overvoltage detection, signal transmission between circuits of different potentials and impedances.
- 5 to 12.5mA Collector current
- 8mm Long creepage distance
- 50mA Forward current
- 6V Reverse voltage
- 200mW Total power dissipation
Applications
Signal Processing, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
