Print Page
Product Information
ManufacturerSHARP
Manufacturer Part NoGW5BQC15L02
Order Code1794377
Product RangeZenigata
Technical Datasheet
Product RangeZenigata
LED Module TypeBoard + LED
LED ColourWarm White
CCT2870K
Luminous Flux @ Test160lm
Luminous Flux @ Max-
Power Rating3.6W
Supply Voltage10.2V
Forward Current @ Test360mA
Power Module ConfigurationSquare
Operating Temperature Min-30°C
Operating Temperature Max90°C
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
Zenigata
LED Colour
Warm White
Luminous Flux @ Test
160lm
Power Rating
3.6W
Forward Current @ Test
360mA
Operating Temperature Min
-30°C
MSL
-
LED Module Type
Board + LED
CCT
2870K
Luminous Flux @ Max
-
Supply Voltage
10.2V
Power Module Configuration
Square
Operating Temperature Max
90°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002