Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSHARP
Manufacturer Part NoGP2D120XJ00F
Order Code9707859
Technical Datasheet
Sensing Range Max300mm
Sensor Output TypeVoltage
Sensing MethodReflective
Product Range-
Connection MethodPCB
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Technical Specifications
Sensing Range Max
300mm
Sensing Method
Reflective
Connection Method
PCB
Supply Voltage DC Max
5.5V
Supply Voltage Max
5.5VDC
Operating Temperature Max
60°C
Sensor Output Type
Voltage
Product Range
-
Supply Voltage DC Min
4.5V
Supply Voltage Min
4.5VDC
Operating Temperature Min
-10°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004