Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARP
Manufacturer Part NoGP1S52VJ000F
Order Code9708057
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSHARP
Manufacturer Part NoGP1S52VJ000F
Order Code9708057
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Collector Emitter Voltage Max35V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
The GP1S52VJ000F is a standard Transmissive Photointerrupter with opposing emitter and detector in a lead frame-plating case, providing non-contact sensing. For this family of devices, the emitter and detector are inserted in a case, resulting in a through-hole design. Flow soldering should be completed below 260°C and within 5 seconds.
- Transmissive with phototransistor output
- Vertical slit for alternate motion detection
- -25 to 85°C Operating temperature range
Applications
Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
Sensing Distance / Slot Width
3mm
Supply Voltage Max
-
Collector Emitter Voltage Max
35V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000508