Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSHARP
Manufacturer Part NoGM2BB40BM0C
Order Code1794399
Technical Datasheet
Product Range-
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test48lm
Forward Current If Max240mA
Forward Voltage @ Test3.65V
Forward Current @ Test220mA
Power Dissipation Pd912mW
Technical Specifications
Product Range
-
Viewing Angle
120°
Forward Current If Max
240mA
Forward Current @ Test
220mA
LED Colour
White
Luminous Flux @ Test
48lm
Forward Voltage @ Test
3.65V
Power Dissipation Pd
912mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003