Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSHARP
Manufacturer Part NoGM2BB35BM0C
Order Code1794398
Technical Datasheet
Product Range-
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test47lm
CCT-
Forward Current If Max240mA
Forward Voltage @ Test3.65V
Forward Current @ Test220mA
Power Dissipation Pd912mW
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.65V
Power Dissipation Pd
912mW
LED Colour
White
Luminous Flux @ Test
47lm
Forward Current If Max
240mA
Forward Current @ Test
220mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003