Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSHARP
Manufacturer Part NoDIST ONLY GW5DGE40MR5
Order Code2079316
Technical Datasheet
LED ColourWhite
LED Mounting-
Bulb Size-
Forward Current If-
Forward Voltage-
Luminous Intensity-
Viewing Angle-
Lens Shape-
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DIST ONLY GW5DGE40MR5 is a White LED provides 4000K correlated colour temperature and 81lm/W efficiency.
- 3850lm Luminous flux
- 92Ra Colour rendering index
- 950mA Current
Applications
Industrial
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
-
Viewing Angle
-
Product Range
-
MSL
MSL 1 - Unlimited
LED Mounting
-
Forward Current If
-
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003