Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSGLUX
Manufacturer Part NoSG01S-B18
Order Code2253312
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity280nm
Angle of Half Sensitivity ±-
Dark Current0.2fA
Operating Temperature Min-55°C
Operating Temperature Max170°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
280nm
Dark Current
0.2fA
Operating Temperature Max
170°C
Automotive Qualification Standard
-
Diode Case Style
TO-18
Angle of Half Sensitivity ±
-
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01