Print Page
Product Information
ManufacturerSERPAC
Manufacturer Part NoRB85P12C10C
Order Code2932488
Product RangeRB Series
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric55.4mm
External Width - Metric120mm
External Depth - Metric200mm
IP RatingIP67
Body ColourTransparent
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial2.18"
External Width - Imperial4.72"
External Depth - Imperial7.87"
Product RangeRB Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
55.4mm
External Depth - Metric
200mm
Body Colour
Transparent
External Height - Imperial
2.18"
External Depth - Imperial
7.87"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polycarbonate
External Width - Metric
120mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
4.72"
Product Range
RB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.554299