Print Page
110-080810-24
Modular Connector, Cat5, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5, Cable Mount

Image is for illustrative purposes only. Please refer to product description.
215 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £6.940 |
10+ | £6.250 |
25+ | £5.680 |
50+ | £5.210 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
£6.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENTINEL
Manufacturer Part No110-080810-24
Order Code3530993
Product RangeFCC68
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeFCC68
SVHCTo Be Advised
Product Overview
Modular plugs aimed at the professional data and communications user.
- Precision contacts with true insulation piercing IDC blade contacts
- Chemically honed contact surfaces for smooth finish and long contact life
- Designed to accept solid wires from 28 to 24AWG
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
FCC68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019