Product Information
Product Overview
The SCX series precision compensated Pressure Sensor that provide effective solution for pressure applications that require high accuracy over a wide temperature range. These internally calibrated. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. Devices are available to measure absolute, differential and gauge pressures from 1psi up to 150psi. The SCX devices feature an integrated circuit sensor element and laser trimmed thick film ceramic housed in a compact nylon case. All SCX devices are calibrated for span to within ±1% and provide a very low zero pressure output of ±300microvolts maximum. Thus, for many applications, no trimming networks are required in the signal conditioning circuitry. These devices have very low noise and excellent temperature compensation, they are ideal for high performance applications.
- Precision temperature compensation
- Calibrated zero and span
- Low noise
- High Impedance for low power applications
Applications
Sensing & Instrumentation, Medical, HVAC, Computers & Computer Peripherals, Industrial
Technical Specifications
Absolute
0psi
15psi
-
SIP
± 1%
Through Hole
-40°C
SCX Series
No SVHC (07-Jul-2017)
Analogue
Absolute
20V
20VDC
6Pins
Dual Axial Barbed, Same Side
Air, Dry Gas
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate